
PGA202KPG4 | |
|---|---|
DigiKey Part Number | PGA202KPG4-ND |
Manufacturer | |
Manufacturer Product Number | PGA202KPG4 |
Description | IC INST AMP 1 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PGA202KPG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 20V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
-3db Bandwidth 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PGA202KP | Texas Instruments | 93 | PGA202KP-ND | kr.209.09000 | MFR Recommended |


