
PCM5242RHBT | |
|---|---|
DigiKey Part Number | 296-38495-2-ND - Tape & Reel (TR) 296-38495-1-ND - Cut Tape (CT) 296-38495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5242RHBT |
Description | IC DAC/AUDIO 32BIT 384K 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k I2S, PCM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM5242RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | I2S, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.26000 | kr.76.26 |
| 10 | kr.59.83800 | kr.598.38 |
| 25 | kr.55.73000 | kr.1,393.25 |
| 100 | kr.51.21950 | kr.5,121.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.49.06860 | kr.12,267.15 |
| 500 | kr.47.77246 | kr.23,886.23 |
| 750 | kr.47.12333 | kr.35,342.50 |
| 1.250 | kr.46.40398 | kr.58,004.97 |
| Unit Price without VAT: | kr.76.26000 |
|---|---|
| Unit Price with VAT: | kr.95.32500 |



