
PCM5102APWR | |
|---|---|
DigiKey Part Number | 296-36707-2-ND - Tape & Reel (TR) 296-36707-1-ND - Cut Tape (CT) 296-36707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5102APWR |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5102APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.19.27700 | kr.192.77 |
| 25 | kr.17.71840 | kr.442.96 |
| 100 | kr.16.00750 | kr.1,600.75 |
| 250 | kr.15.19076 | kr.3,797.69 |
| 500 | kr.14.69846 | kr.7,349.23 |
| 1.000 | kr.14.29344 | kr.14,293.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.78205 | kr.23,564.10 |
| 4.000 | kr.11.54319 | kr.46,172.76 |
| Unit Price without VAT: | kr.25.53000 |
|---|---|
| Unit Price with VAT: | kr.31.91250 |










