
PCM4204PAPR | |
|---|---|
DigiKey Part Number | 296-49856-2-ND - Tape & Reel (TR) 296-49856-1-ND - Cut Tape (CT) 296-49856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4204PAPR |
Description | IC ADC/AUDIO 24BIT 216K 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k I2S 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4204PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.05000 | kr.111.05 |
| 10 | kr.88.20000 | kr.882.00 |
| 25 | kr.82.49680 | kr.2,062.42 |
| 100 | kr.76.22510 | kr.7,622.51 |
| 250 | kr.73.23588 | kr.18,308.97 |
| 500 | kr.71.43408 | kr.35,717.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.40.87453 | kr.61,311.79 |
| Unit Price without VAT: | kr.111.05000 |
|---|---|
| Unit Price with VAT: | kr.138.81250 |



