
PCM3168APAPR | |
|---|---|
DigiKey Part Number | 296-31710-2-ND - Tape & Reel (TR) 296-31710-1-ND - Cut Tape (CT) 296-31710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM3168APAPR |
Description | IC CODEC AUDIO 24 BIT 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3168APAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 6 / 8 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 107 / 112 (Differential), 104 / 112 (Single-Ended) | |
Dynamic Range, ADCs / DACs (db) Typ | 107 / 112 (Differential), 104 / 112 (Single-Ended) | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.30000 | kr.66.30 |
| 10 | kr.51.79500 | kr.517.95 |
| 25 | kr.48.16640 | kr.1,204.16 |
| 100 | kr.44.17790 | kr.4,417.79 |
| 250 | kr.42.27688 | kr.10,569.22 |
| 500 | kr.41.13140 | kr.20,565.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.40.18835 | kr.40,188.35 |
| Unit Price without VAT: | kr.66.30000 |
|---|---|
| Unit Price with VAT: | kr.82.87500 |







