
PCM3070IRHBT | |
|---|---|
DigiKey Part Number | 296-28298-2-ND - Tape & Reel (TR) 296-28298-1-ND - Cut Tape (CT) 296-28298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM3070IRHBT |
Description | IC STEREO AUD CODEC 32BIT 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3070IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 100 | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.75000 | kr.55.75 |
| 10 | kr.43.30600 | kr.433.06 |
| 25 | kr.40.19280 | kr.1,004.82 |
| 100 | kr.36.76610 | kr.3,676.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.13300 | kr.8,783.25 |
| 500 | kr.34.14870 | kr.17,074.35 |
| 750 | kr.33.65565 | kr.25,241.74 |
| 1.250 | kr.33.10946 | kr.41,386.82 |
| 1.750 | kr.32.79021 | kr.57,382.87 |
| Unit Price without VAT: | kr.55.75000 |
|---|---|
| Unit Price with VAT: | kr.69.68750 |

