
PCM1870AYZFR | |
|---|---|
DigiKey Part Number | PCM1870AYZFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1870AYZFR |
Description | IC ADC/AUD 16BIT 5K-50K 24DSBGA |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | PCM1870AYZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 5k ~ 50k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 3.6V, 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.07295 | kr.42,145.90 |
| Unit Price without VAT: | kr.21.07295 |
|---|---|
| Unit Price with VAT: | kr.26.34119 |

