
PCM1864DBT | |
|---|---|
DigiKey Part Number | 296-41124-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1864DBT |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1864DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.46000 | kr.56.46 |
| 10 | kr.43.84600 | kr.438.46 |
| 60 | kr.38.35600 | kr.2,301.36 |
| 120 | kr.36.87125 | kr.4,424.55 |
| 300 | kr.35.30327 | kr.10,590.98 |
| 540 | kr.34.49028 | kr.18,624.75 |
| Unit Price without VAT: | kr.56.46000 |
|---|---|
| Unit Price with VAT: | kr.70.57500 |


