
PCM1861QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-51516-2-ND - Tape & Reel (TR) 296-51516-1-ND - Cut Tape (CT) 296-51516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1861QDBTRQ1 |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1861QDBTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.44140 | kr.26,882.80 |
| 4.000 | kr.13.17541 | kr.52,701.64 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

