
PCM1808PWR | |
|---|---|
DigiKey Part Number | 296-26307-2-ND - Tape & Reel (TR) 296-26307-1-ND - Cut Tape (CT) 296-26307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1808PWR |
Description | IC ADC/AUDIO 24BIT 96K 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1808PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.89900 | kr.68.99 |
| 25 | kr.6.26280 | kr.156.57 |
| 100 | kr.5.55810 | kr.555.81 |
| 250 | kr.5.22220 | kr.1,305.55 |
| 500 | kr.5.01978 | kr.2,509.89 |
| 1.000 | kr.4.85324 | kr.4,853.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.71609 | kr.9,432.18 |
| 4.000 | kr.4.60321 | kr.18,412.84 |
| 6.000 | kr.4.54668 | kr.27,280.08 |
| 10.000 | kr.4.48405 | kr.44,840.50 |
| 14.000 | kr.4.44744 | kr.62,264.16 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |









