DAC, Audio 24 b 200k PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1798DBR

DigiKey Part Number
296-41378-2-ND - Tape & Reel (TR)
296-41378-1-ND - Cut Tape (CT)
296-41378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1798DBR
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1798DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
10kr.34.54200kr.345.42
25kr.31.97240kr.799.31
100kr.29.14910kr.2,914.91
250kr.27.80280kr.6,950.70
500kr.26.99134kr.13,495.67
1.000kr.26.32352kr.26,323.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.77385kr.51,547.70
Manufacturers Standard Package
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500