PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1796DBR

DigiKey Part Number
296-41377-2-ND - Tape & Reel (TR)
296-41377-1-ND - Cut Tape (CT)
296-41377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1796DBR
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1796DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.71000kr.43.71
10kr.33.67700kr.336.77
25kr.31.16280kr.779.07
100kr.28.40190kr.2,840.19
250kr.27.08556kr.6,771.39
500kr.26.29196kr.13,145.98
1.000kr.25.63885kr.25,638.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.10138kr.50,202.76
Manufacturers Standard Package
Unit Price without VAT:kr.43.71000
Unit Price with VAT:kr.54.63750

Other Suppliers on DigiKey

4.066In Stock
Ships from Rochester Electronics, LLC