DAC, Audio 32 b 200k DSD, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1795DB

DigiKey Part Number
296-24544-5-ND
Manufacturer
Manufacturer Product Number
PCM1795DB
Description
IC DAC/AUDIO 32BIT 200K 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DAC, Audio 32 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1795DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
200k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.879
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.42.27700kr.422.77
50kr.37.38140kr.1,869.07
100kr.35.86650kr.3,586.65
250kr.34.26648kr.8,566.62
500kr.33.30226kr.16,651.13
1.000kr.32.50873kr.32,508.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500