DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1791ADBR

DigiKey Part Number
296-41375-2-ND - Tape & Reel (TR)
296-41375-1-ND - Cut Tape (CT)
296-41375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1791ADBR
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1791ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.18000kr.42.18
10kr.32.45900kr.324.59
25kr.30.02040kr.750.51
100kr.27.34360kr.2,734.36
250kr.26.06724kr.6,516.81
500kr.25.29754kr.12,648.77
1.000kr.24.66426kr.24,664.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.14314kr.48,286.28
Manufacturers Standard Package
Unit Price without VAT:kr.42.18000
Unit Price with VAT:kr.52.72500