
PCM1789PWR | |
|---|---|
DigiKey Part Number | 296-41374-2-ND - Tape & Reel (TR) 296-41374-1-ND - Cut Tape (CT) 296-41374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1789PWR |
Description | IC DAC/AUDIO 24BIT 192K 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1789PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.78000 | kr.27.78 |
| 10 | kr.21.07800 | kr.210.78 |
| 25 | kr.19.39800 | kr.484.95 |
| 100 | kr.17.54880 | kr.1,754.88 |
| 250 | kr.16.66708 | kr.4,166.77 |
| 500 | kr.16.13558 | kr.8,067.79 |
| 1.000 | kr.15.69820 | kr.15,698.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.87497 | kr.19,749.94 |
| 4.000 | kr.9.66818 | kr.38,672.72 |
| 6.000 | kr.9.56463 | kr.57,387.78 |
| Unit Price without VAT: | kr.27.78000 |
|---|---|
| Unit Price with VAT: | kr.34.72500 |


