
PCM1774RGPT | |
|---|---|
DigiKey Part Number | 296-22036-2-ND - Tape & Reel (TR) 296-22036-1-ND - Cut Tape (CT) 296-22036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1774RGPT |
Description | IC DAC/AUDIO 16BIT 50K 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 50k DSP, I2S 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1774RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.43000 | kr.26.43 |
| 10 | kr.20.02300 | kr.200.23 |
| 25 | kr.18.41280 | kr.460.32 |
| 100 | kr.16.64340 | kr.1,664.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.79980 | kr.3,949.95 |
| 500 | kr.15.29118 | kr.7,645.59 |
| 750 | kr.15.03651 | kr.11,277.38 |
| 1.250 | kr.14.75443 | kr.18,443.04 |
| 1.750 | kr.14.58956 | kr.25,531.73 |
| 2.500 | kr.14.43093 | kr.36,077.32 |
| Unit Price without VAT: | kr.26.43000 |
|---|---|
| Unit Price with VAT: | kr.33.03750 |

