
PCM1774RGPR | |
|---|---|
DigiKey Part Number | 296-46175-2-ND - Tape & Reel (TR) 296-46175-1-ND - Cut Tape (CT) 296-46175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1774RGPR |
Description | IC DAC/AUDIO 16BIT 50K 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 50k DSP, I2S 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1774RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.13000 | kr.20.13 |
| 10 | kr.15.09100 | kr.150.91 |
| 25 | kr.13.82960 | kr.345.74 |
| 100 | kr.12.44400 | kr.1,244.40 |
| 250 | kr.11.78232 | kr.2,945.58 |
| 500 | kr.11.38380 | kr.5,691.90 |
| 1.000 | kr.11.05568 | kr.11,055.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.09283 | kr.30,278.49 |
| 6.000 | kr.9.90302 | kr.59,418.12 |
| Unit Price without VAT: | kr.20.13000 |
|---|---|
| Unit Price with VAT: | kr.25.16250 |

