
PCM1773PW | |
|---|---|
DigiKey Part Number | 296-13476-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1773PW |
Description | IC DAC/AUDIO 24BIT 50K 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1773PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.99000 | kr.30.99 |
| 10 | kr.23.56600 | kr.235.66 |
| Unit Price without VAT: | kr.30.99000 |
|---|---|
| Unit Price with VAT: | kr.38.73750 |

