DAC, Audio 24 b 50k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1771PWR

DigiKey Part Number
296-48642-2-ND - Tape & Reel (TR)
296-48642-1-ND - Cut Tape (CT)
296-48642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1771PWR
Description
IC DAC/AUDIO 24BIT 50K 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 50k I2S 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1771PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
50k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.823
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.60000kr.23.60
10kr.17.79200kr.177.92
25kr.16.33720kr.408.43
100kr.14.73880kr.1,473.88
250kr.13.97676kr.3,494.19
500kr.13.51754kr.6,758.77
1.000kr.13.13945kr.13,139.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.26253kr.22,525.06
4.000kr.11.03232kr.44,129.28
Manufacturers Standard Package
Unit Price without VAT:kr.23.60000
Unit Price with VAT:kr.29.50000

Other Suppliers on DigiKey

301.185In Stock
Ships from Rochester Electronics, LLC