DAC, Audio 24 b 200k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1753DBQR

DigiKey Part Number
296-26301-2-ND - Tape & Reel (TR)
296-26301-1-ND - Cut Tape (CT)
296-26301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1753DBQR
Description
IC DAC/AUDIO 24BIT 200K 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1753DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.37000kr.13.37
10kr.9.87000kr.98.70
25kr.8.99440kr.224.86
100kr.8.03430kr.803.43
250kr.7.57636kr.1,894.09
500kr.7.30036kr.3,650.18
1.000kr.7.07313kr.7,073.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.88605kr.13,772.10
4.000kr.6.73207kr.26,928.28
6.000kr.6.65499kr.39,929.94
Manufacturers Standard Package
Unit Price without VAT:kr.13.37000
Unit Price with VAT:kr.16.71250