
PCM1609APT | |
|---|---|
DigiKey Part Number | 296-18702-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1609APT |
Description | IC DAC/AUDIO 24BIT 192K 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1609APT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.45.80192 | kr.11,450.48 |
| 500 | kr.44.57700 | kr.22,288.50 |
| 750 | kr.43.96380 | kr.32,972.85 |
| 1.250 | kr.43.28424 | kr.54,105.30 |
| Unit Price without VAT: | kr.45.80192 |
|---|---|
| Unit Price with VAT: | kr.57.25240 |

