
PCI2050IPDV | |
|---|---|
DigiKey Part Number | 296-9637-ND |
Manufacturer | |
Manufacturer Product Number | PCI2050IPDV |
Description | IC INTERFACE SPECIALIZED 208LQFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 208-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2050IPDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-QFP (28x28) | |
Mounting Type | Surface Mount | |
Base Product Number |

