Similar

PCI2050BIGHK | |
|---|---|
DigiKey Part Number | 296-26297-ND |
Manufacturer | |
Manufacturer Product Number | PCI2050BIGHK |
Description | IC INTERFACE SPECIALIZED 257BGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2050BIGHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-BGA MICROSTAR (16x16) | |
Mounting Type | Surface Mount | |
Base Product Number |


