Similar

PCI1510GGU | |
|---|---|
DigiKey Part Number | 296-12730-ND |
Manufacturer | |
Manufacturer Product Number | PCI1510GGU |
Description | IC SGL-SLT PC CRDBUS CTLR 144BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.2 PCI Interface 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1510GGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 7.2 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) | |
Base Product Number |


