
SN65C3238PWR | |
|---|---|
DigiKey Part Number | 296-13119-2-ND - Tape & Reel (TR) 296-13119-1-ND - Cut Tape (CT) 296-13119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3238PWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.17.14200 | kr.171.42 |
| 25 | kr.15.73280 | kr.393.32 |
| 100 | kr.14.18590 | kr.1,418.59 |
| 250 | kr.13.44796 | kr.3,361.99 |
| 500 | kr.13.00314 | kr.6,501.57 |
| 1.000 | kr.12.63701 | kr.12,637.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.33564 | kr.24,671.28 |
| 4.000 | kr.12.08761 | kr.48,350.44 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

