
PCA9557DT | |
|---|---|
DigiKey Part Number | 296-PCA9557DTTR-ND - Tape & Reel (TR) 296-PCA9557DTCT-ND - Cut Tape (CT) 296-PCA9557DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557DT |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.8.86700 | kr.88.67 |
| 25 | kr.8.07360 | kr.201.84 |
| 100 | kr.7.19710 | kr.719.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.77952 | kr.1,694.88 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

