
PCA9557PWR | |
|---|---|
DigiKey Part Number | 296-20978-2-ND - Tape & Reel (TR) 296-20978-1-ND - Cut Tape (CT) 296-20978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557PWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.8.56500 | kr.85.65 |
| 25 | kr.7.79040 | kr.194.76 |
| 100 | kr.6.93860 | kr.693.86 |
| 250 | kr.6.53212 | kr.1,633.03 |
| 500 | kr.6.28686 | kr.3,143.43 |
| 1.000 | kr.6.26674 | kr.6,266.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.91888 | kr.11,837.76 |
| 4.000 | kr.5.78216 | kr.23,128.64 |
| 6.000 | kr.5.71371 | kr.34,282.26 |
| 10.000 | kr.5.63786 | kr.56,378.60 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |







