MFR Recommended
Similar
Similar

PCA9555PWRE4 | |
|---|---|
DigiKey Part Number | PCA9555PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9555PWRE4 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.52410 | kr.15,048.20 |
| 4.000 | kr.7.35854 | kr.29,434.16 |
| 6.000 | kr.7.27569 | kr.43,654.14 |
| Unit Price without VAT: | kr.7.52410 |
|---|---|
| Unit Price with VAT: | kr.9.40513 |



