16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9546ADWR

DigiKey Part Number
296-20967-2-ND - Tape & Reel (TR)
296-20967-1-ND - Cut Tape (CT)
296-20967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9546ADWR
Description
IC INTERFACE SPECIALIZED 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translating Switch Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9546ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11.859 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.67886kr.15,357.72
4.000kr.7.51048kr.30,041.92
6.000kr.7.42611kr.44,556.66
Manufacturers Standard Package
Unit Price without VAT:kr.7.67886
Unit Price with VAT:kr.9.59858

Other Suppliers on DigiKey

11.859In Stock
Ships from Rochester Electronics, LLC