
PCA9546ADT | |
|---|---|
DigiKey Part Number | 296-PCA9546ADTTR-ND - Tape & Reel (TR) 296-PCA9546ADTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9546ADT |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.29400 | kr.102.94 |
| 25 | kr.9.38800 | kr.234.70 |
| 100 | kr.8.39240 | kr.839.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.91712 | kr.1,979.28 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |


