Translating Switch Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9546ADT

DigiKey Part Number
296-PCA9546ADTTR-ND - Tape & Reel (TR)
296-PCA9546ADTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA9546ADT
Description
IC INTERFACE SPECIALIZED 16SOIC
Customer Reference
Detailed Description
Translating Switch Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9546ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.89000kr.13.89
10kr.10.29400kr.102.94
25kr.9.38800kr.234.70
100kr.8.39240kr.839.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.91712kr.1,979.28
Manufacturers Standard Package
Unit Price without VAT:kr.13.89000
Unit Price with VAT:kr.17.36250

Other Suppliers on DigiKey

57.200In Stock
Ships from Rochester Electronics, LLC