Similar



PCA9544AZQNR | |
|---|---|
DigiKey Part Number | 296-20961-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9544AZQNR |
Description | IC INTERFACE SPECIALIZED 20BGA |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544AZQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-VFBGA | |
Supplier Device Package | 20-BGA MICROSTAR JUNIOR (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |


