MFR Recommended

| PCA9544ADGVR | |
|---|---|
| DigiKey Part Number | 296-20957-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PCA9544ADGVR | 
| Description | IC INTERFACE SPECIALIZED 20TVSOP | 
| Customer Reference | |
| Detailed Description | Translating Switch Interface 20-TVSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCA9544ADGVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | Translating Switch | |
| Interface | I2C, SMBus | |
| Voltage - Supply | 2.3V ~ 5.5V | |
| Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TVSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark