I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554ARGVR

DigiKey Part Number
296-22709-2-ND - Tape & Reel (TR)
296-22709-1-ND - Cut Tape (CT)
296-22709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554ARGVR
Description
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9554ARGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.13.33600kr.133.36
25kr.12.20400kr.305.10
100kr.10.95670kr.1,095.67
250kr.10.36260kr.2,590.65
500kr.10.00430kr.5,002.15
1.000kr.9.70936kr.9,709.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.39804kr.23,495.10
5.000kr.9.21042kr.46,052.10
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000