PCA9534ADBR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.685
Unit Price: kr.10.74000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534ADBR

DigiKey Part Number
296-21757-2-ND - Tape & Reel (TR)
296-21757-1-ND - Cut Tape (CT)
296-21757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9534ADBR
Description
IC XPNDR 400KHZ I2C SMBUS 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9534ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.57955kr.27,159.10
4.000kr.13.31126kr.53,245.04
Manufacturers Standard Package
Unit Price without VAT:kr.13.57955
Unit Price with VAT:kr.16.97444