OPT3002DNPT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.327
Unit Price: kr.7.33000
Datasheet
Optical Sensor Ambient 505nm I2C/SMBus 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3002DNPT

DigiKey Part Number
296-44600-2-ND - Tape & Reel (TR)
296-44600-1-ND - Cut Tape (CT)
296-44600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3002DNPT
Description
SENSOR OPT 505NM AMBIENT 6 UDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 505nm I2C/SMBus 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3002DNPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
505nm
Proximity Detection
No
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types