OPT101P-JG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 171
Unit Price: kr.82.55000
Datasheet
Optical Sensor Ambient 650nm Voltage 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT101P-JG4

DigiKey Part Number
296-36135-5-ND
Manufacturer
Manufacturer Product Number
OPT101P-JG4
Description
SENSOR OPT 650NMAMB 8 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 650nm Voltage 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
OPT101P-JG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ambient
Wavelength
650nm
Proximity Detection
No
Output Type
Voltage
Voltage - Supply
2.7V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes