
OPA994IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA994IDCKRTR-ND - Tape & Reel (TR) 296-OPA994IDCKRCT-ND - Cut Tape (CT) 296-OPA994IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA994IDCKR |
Description | SINGLE, 32V, 24MHZ RRIO HIGH-OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 400 nA |
Mfr | Voltage - Input Offset 350 µV |
Series | Current - Supply 1.35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 24 MHz | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.9.61100 | kr.96.11 |
| 25 | kr.8.75680 | kr.218.92 |
| 100 | kr.7.81600 | kr.781.60 |
| 250 | kr.7.36732 | kr.1,841.83 |
| 500 | kr.7.11018 | kr.3,555.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.59933 | kr.19,797.99 |
| 6.000 | kr.6.46479 | kr.38,788.74 |
| 9.000 | kr.6.39741 | kr.57,576.69 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |


