
OPA991QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA991QDCKRQ1TR-ND - Tape & Reel (TR) 296-OPA991QDCKRQ1CT-ND - Cut Tape (CT) 296-OPA991QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA991QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, 40-V 4.5-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.7.68200 | kr.76.82 |
| 25 | kr.6.97640 | kr.174.41 |
| 100 | kr.6.20360 | kr.620.36 |
| 250 | kr.5.83492 | kr.1,458.73 |
| 500 | kr.5.61266 | kr.2,806.33 |
| 1.000 | kr.5.42980 | kr.5,429.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.20392 | kr.15,611.76 |
| 6.000 | kr.5.09337 | kr.30,560.22 |
| 9.000 | kr.5.03799 | kr.45,341.91 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |



