


DRV5057Z3QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5057Z3QDBZRTR-ND - Tape & Reel (TR) 296-DRV5057Z3QDBZRCT-ND - Cut Tape (CT) 296-DRV5057Z3QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057Z3QDBZR |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057Z3QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±84mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 30mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.9.00900 | kr.90.09 |
| 25 | kr.8.19880 | kr.204.97 |
| 100 | kr.7.30940 | kr.730.94 |
| 250 | kr.6.88524 | kr.1,721.31 |
| 500 | kr.6.62962 | kr.3,314.81 |
| 1.000 | kr.6.41925 | kr.6,419.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47019 | kr.7,410.57 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

