
OPA857IRGTT | |
|---|---|
DigiKey Part Number | 296-37283-2-ND - Tape & Reel (TR) 296-37283-1-ND - Cut Tape (CT) 296-37283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA857IRGTT |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA857IRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1 µA | |
Current - Supply | 23.4mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.94000 | kr.46.94 |
| 10 | kr.36.20700 | kr.362.07 |
| 25 | kr.33.53360 | kr.838.34 |
| 100 | kr.30.59270 | kr.3,059.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.29.19116 | kr.7,297.79 |
| 500 | kr.28.34652 | kr.14,173.26 |
| 750 | kr.27.92335 | kr.20,942.51 |
| 1.250 | kr.27.45456 | kr.34,318.20 |
| 1.750 | kr.27.18071 | kr.47,566.24 |
| Unit Price without VAT: | kr.46.94000 |
|---|---|
| Unit Price with VAT: | kr.58.67500 |










