
OPA855IDSGT | |
|---|---|
DigiKey Part Number | 296-53159-2-ND - Tape & Reel (TR) 296-53159-1-ND - Cut Tape (CT) 296-53159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA855IDSGT |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA855IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2750V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 2.5 GHz | |
Current - Input Bias | 12 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 17.8mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.90000 | kr.49.90 |
| 10 | kr.38.57400 | kr.385.74 |
| 25 | kr.35.74840 | kr.893.71 |
| 100 | kr.32.64580 | kr.3,264.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.31.16620 | kr.7,791.55 |
| 500 | kr.30.27462 | kr.15,137.31 |
| 750 | kr.29.82800 | kr.22,371.00 |
| 1.250 | kr.29.33304 | kr.36,666.30 |
| 1.750 | kr.29.04391 | kr.50,826.84 |
| Unit Price without VAT: | kr.49.90000 |
|---|---|
| Unit Price with VAT: | kr.62.37500 |






