Voltage Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA847IDBVT

DigiKey Part Number
296-15172-2-ND - Tape & Reel (TR)
296-15172-1-ND - Cut Tape (CT)
296-15172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA847IDBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA847IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
950V/µs
Gain Bandwidth Product
3.9 GHz
Current - Input Bias
19 µA
Voltage - Input Offset
100 µV
Current - Supply
18.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.69000kr.62.69
10kr.48.86200kr.488.62
25kr.45.40360kr.1,135.09
100kr.41.60790kr.4,160.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.39.79808kr.9,949.52
500kr.38.70732kr.19,353.66
750kr.38.16076kr.28,620.57
1.250kr.37.55562kr.46,944.52
Manufacturers Standard Package
Unit Price without VAT:kr.62.69000
Unit Price with VAT:kr.78.36250