
OPA846IDBVT | |
|---|---|
DigiKey Part Number | 296-14776-2-ND - Tape & Reel (TR) 296-14776-1-ND - Cut Tape (CT) 296-14776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA846IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA846IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 625V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 12.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.30000 | kr.44.30 |
| 10 | kr.34.13700 | kr.341.37 |
| 25 | kr.31.59440 | kr.789.86 |
| 100 | kr.28.80000 | kr.2,880.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.27.46692 | kr.6,866.73 |
| 500 | kr.26.66354 | kr.13,331.77 |
| 750 | kr.26.26115 | kr.19,695.86 |
| 1.250 | kr.25.81537 | kr.32,269.21 |
| 1.750 | kr.25.55484 | kr.44,720.97 |
| 2.500 | kr.25.30431 | kr.63,260.78 |
| Unit Price without VAT: | kr.44.30000 |
|---|---|
| Unit Price with VAT: | kr.55.37500 |



