


OPA838DXBR | |
|---|---|
DigiKey Part Number | 296-OPA838DXBRTR-ND - Tape & Reel (TR) 296-OPA838DXBRCT-ND - Cut Tape (CT) 296-OPA838DXBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA838DXBR |
Description | 1MA, 300MHZ GAIN BANDWIDTH, VOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-X2QFN (1.4x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 3 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 960µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.4x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.9.76100 | kr.97.61 |
| 25 | kr.8.89640 | kr.222.41 |
| 100 | kr.7.94490 | kr.794.49 |
| 250 | kr.7.49120 | kr.1,872.80 |
| 500 | kr.7.21768 | kr.3,608.84 |
| 1.000 | kr.6.99263 | kr.6,992.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.71448 | kr.20,143.44 |
| 6.000 | kr.6.57841 | kr.39,470.46 |
| 9.000 | kr.6.51027 | kr.58,592.43 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

