
OPA836IDBVR | |
|---|---|
DigiKey Part Number | 296-44388-2-ND - Tape & Reel (TR) 296-44388-1-ND - Cut Tape (CT) 296-44388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA836IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA836IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 580V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 10 | kr.15.03300 | kr.150.33 |
| 25 | kr.13.77840 | kr.344.46 |
| 100 | kr.12.39510 | kr.1,239.51 |
| 250 | kr.11.73604 | kr.2,934.01 |
| 500 | kr.11.33880 | kr.5,669.40 |
| 1.000 | kr.11.01176 | kr.11,011.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.60781 | kr.31,823.43 |
| 6.000 | kr.10.41020 | kr.62,461.20 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |









