Similar

OPA832IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA832IDBVRTR-ND - Tape & Reel (TR) 296-OPA832IDBVRCT-ND - Cut Tape (CT) 296-OPA832IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA832IDBVR |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA832IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 99 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 4.25 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.18271 | kr.24,548.13 |
| 6.000 | kr.8.02281 | kr.48,136.86 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |



