Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA462IDDAR

DigiKey Part Number
296-OPA462IDDARTR-ND - Tape & Reel (TR)
296-OPA462IDDARCT-ND - Cut Tape (CT)
296-OPA462IDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA462IDDAR
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA462IDDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
3.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
12 V
Amplifier Type
Voltage - Supply Span (Max)
180 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
25V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
6.5 MHz
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
-3db Bandwidth
800 kHz
Supplier Device Package
8-SO PowerPad
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.142.84000kr.142.84
10kr.114.34800kr.1,143.48
25kr.107.22200kr.2,680.55
100kr.101.00820kr.10,100.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.89.60548kr.224,013.70
Manufacturers Standard Package
Unit Price without VAT:kr.142.84000
Unit Price with VAT:kr.178.55000