
UCC28750EVM-071 | |
|---|---|
DigiKey Part Number | 296-UCC28750EVM-071-ND |
Manufacturer | |
Manufacturer Product Number | UCC28750EVM-071 |
Description | EVAL BOARD FOR UCC287502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC287502 - 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 60W | |
Voltage - Output | 22.8V ~ 25.2V | |
Current - Output | 2.5A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC287502 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.887.34000 | kr.887.34 |
| Unit Price without VAT: | kr.887.34000 |
|---|---|
| Unit Price with VAT: | kr.1,109.17500 |


