
ADC12DJ4000RFEVM | |
|---|---|
DigiKey Part Number | 296-ADC12DJ4000RFEVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ4000RFEVM |
Description | EVAL BOARD FOR ADC12DJ4000RF |
Customer Reference | |
Detailed Description | ADC12DJ4000RF - 12 Bit 4G, 8G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 4G, 8G | |
Data Interface | JESD204B, JESD204C | |
Input Range | 800mVpp | |
Power (Typ) @ Conditions | 4.7W @ 8GSPS | |
Utilized IC / Part | ADC12DJ4000RF | |
Contents | Board(s) | |
Note | - |

